SLPPI05-12-1R0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: 14,55162 Kč
Datasheet
1 µH Shielded Molded Inductor 4.8 A 31.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPI05-12-1R0M

DigiKey Part Number
595-SLPPI05-12-1R0M-ND
Manufacturer
Manufacturer Product Number
SLPPI05-12-1R0M
Description
FIXED IND 1UH 4.8A 31.8 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 4.8 A 31.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLPPI05-12-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.2A
Shielding
Shielded
DC Resistance (DCR)
31.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.205" W (5.50mm x 5.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 00014,87498 Kč59 499,92 Kč
Manufacturers Standard Package
Unit Price without VAT:14,87498 Kč
Unit Price with VAT:17,99873 Kč