SLPPI05-02-4R7M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: 14,55161 Kč
Datasheet
4.7 µH Shielded Molded Inductor 3.2 A 65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPI05-02-4R7M

DigiKey Part Number
595-SLPPI05-02-4R7M-ND
Manufacturer
Manufacturer Product Number
SLPPI05-02-4R7M
Description
FIXED IND 4.7UH 3.2A 65 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 3.2 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLPPI05-02-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.205" W (5.50mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00014,87498 Kč44 624,94 Kč
Manufacturers Standard Package
Unit Price without VAT:14,87498 Kč
Unit Price with VAT:17,99873 Kč