
SLPPI04-02-R12M-TR | |
|---|---|
DigiKey Part Number | 595-SLPPI04-02-R12M-TR-ND - Tape & Reel (TR) 595-SLPPI04-02-R12M-TRCT-ND - Cut Tape (CT) 595-SLPPI04-02-R12M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLPPI04-02-R12M-TR |
Description | FIXED IND 120NH 12A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Molded Inductor 12 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI04-02-R12M-TR Models |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.157" W (4.40mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 17,62300 Kč | 176,23 Kč |
| 100 | 14,48410 Kč | 1 448,41 Kč |
| 1 000 | 11,91433 Kč | 11 914,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,85675 Kč | 32 570,25 Kč |
| 6 000 | 10,23970 Kč | 61 438,20 Kč |
| 9 000 | 9,89554 Kč | 89 059,86 Kč |
| 15 000 | 9,64567 Kč | 144 685,05 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

