SLPPI06-18-3R3M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPI04-02-100M-TR

DigiKey Part Number
595-SLPPI04-02-100M-TR-ND - Tape & Reel (TR)
595-SLPPI04-02-100M-TRCT-ND - Cut Tape (CT)
595-SLPPI04-02-100M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLPPI04-02-100M-TR
Description
HI POWER IND 10.0UH 170.0 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 1.8 A 190mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.157" W (4.40mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1018,58700 Kč185,87 Kč
10015,28860 Kč1 528,86 Kč
1 00013,08236 Kč13 082,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,53658 Kč31 609,74 Kč
6 0009,93767 Kč59 626,02 Kč
9 0009,73563 Kč87 620,67 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč