470 nH Shielded Molded Inductor 4.2 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPI03-12-R47M-TR

DigiKey Part Number
595-SLPPI03-12-R47M-TR-ND - Tape & Reel (TR)
595-SLPPI03-12-R47M-TRCT-ND - Cut Tape (CT)
595-SLPPI03-12-R47M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLPPI03-12-R47M-TR
Description
FIXED IND 470NH 4.2A 25 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 4.2 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLPPI03-12-R47M-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
25mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.134" L x 0.118" W (3.40mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,59611 Kč42 384,44 Kč
8 0009,99430 Kč79 954,40 Kč
12 0009,65870 Kč115 904,40 Kč
20 0009,64567 Kč192 913,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,59611 Kč
Unit Price with VAT:12,82129 Kč