
SLPPI03-12-100M-TR | |
|---|---|
DigiKey Part Number | 595-SLPPI03-12-100M-TR-ND - Tape & Reel (TR) 595-SLPPI03-12-100M-TRCT-ND - Cut Tape (CT) 595-SLPPI03-12-100M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLPPI03-12-100M-TR |
Description | FIXED IND 10UH 800MA 360 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 800 mA 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI03-12-100M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.118" W (3.40mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 17,74300 Kč | 177,43 Kč |
| 100 | 14,58310 Kč | 1 458,31 Kč |
| 1 000 | 11,99574 Kč | 11 995,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,66851 Kč | 42 674,04 Kč |
| 8 000 | 10,06258 Kč | 80 500,64 Kč |
| 12 000 | 9,72470 Kč | 116 696,40 Kč |
| 20 000 | 9,71158 Kč | 194 231,60 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

