Parametric Equivalent

SLPPI03-10-2R2M-TR | |
|---|---|
DigiKey Part Number | 595-SLPPI03-10-2R2M-TR-ND - Tape & Reel (TR) 595-SLPPI03-10-2R2M-TRCT-ND - Cut Tape (CT) 595-SLPPI03-10-2R2M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLPPI03-10-2R2M-TR |
Description | FIXED IND 2.2UH 1.5A 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.5 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI03-10-2R2M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.118" W (3.40mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 100 | 13,51430 Kč | 1 351,43 Kč |
| 1 000 | 11,11634 Kč | 11 116,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,88633 Kč | 39 545,32 Kč |
| 8 000 | 9,32466 Kč | 74 597,28 Kč |
| 12 000 | 9,01147 Kč | 108 137,64 Kč |
| 20 000 | 8,92415 Kč | 178 483,00 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


