
SLLC-ETD44-12 | |
|---|---|
DigiKey Part Number | 595-SLLC-ETD44-12-ND |
Manufacturer | |
Manufacturer Product Number | SLLC-ETD44-12 |
Description | RESONANT XFMR ETD44 12V 250W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000V Isolation 70 ~ 120kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLLC-ETD44-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 360 ~ 400V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | 476µH @ 100kHz | |
Frequency | 70 ~ 120kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.890" L x 1.811" W (48.00mm x 46.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 10 | 208,19500 Kč | 2 081,95 Kč |
| 25 | 199,69080 Kč | 4 992,27 Kč |
| 90 | 188,31478 Kč | 16 948,33 Kč |
| 180 | 182,39211 Kč | 32 830,58 Kč |
| 270 | 179,00407 Kč | 48 331,10 Kč |
| 540 | 173,34159 Kč | 93 604,46 Kč |
| 1 080 | 167,83934 Kč | 181 266,49 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |


