LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000V Isolation 70 ~ 120kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLC-ETD39-12

DigiKey Part Number
595-SLLC-ETD39-12-ND
Manufacturer
Manufacturer Product Number
SLLC-ETD39-12
Description
RESONANT XFMR ETD39 12V 200W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000V Isolation 70 ~ 120kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SLLC-ETD39-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
360 ~ 400V
Voltage - Auxiliary
-
Voltage - Isolation
4000V
Inductance @ Frequency
500µH @ 100kHz
Frequency
70 ~ 120kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Size / Dimension
1.732" L x 1.693" W (44.00mm x 43.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1192,55000 Kč192,55 Kč
10173,65300 Kč1 736,53 Kč
25166,59800 Kč4 164,95 Kč
50161,41160 Kč8 070,58 Kč
144153,76951 Kč22 142,81 Kč
288148,93340 Kč42 892,82 Kč
576144,23075 Kč83 076,91 Kč
1 008140,53037 Kč141 654,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,55000 Kč
Unit Price with VAT:232,98550 Kč