
SLLC-ETD34-48 | |
|---|---|
DigiKey Part Number | 595-SLLC-ETD34-48-ND |
Manufacturer | |
Manufacturer Product Number | SLLC-ETD34-48 |
Description | RESONANT XFMR ETD34 48V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000V Isolation 70 ~ 120kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLLC-ETD34-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 360 ~ 400V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | 600µH @ 100kHz | |
Frequency | 70 ~ 120kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 1.417" W (36.00mm x 36.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 111,12100 Kč | 1 111,21 Kč |
| 25 | 106,63640 Kč | 2 665,91 Kč |
| 50 | 103,34800 Kč | 5 167,40 Kč |
| 180 | 97,48789 Kč | 17 547,82 Kč |
| 360 | 94,43733 Kč | 33 997,44 Kč |
| 540 | 92,69100 Kč | 50 053,14 Kč |
| 1 080 | 89,77131 Kč | 96 953,01 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |

