
SLLC-ETD34-12 | |
|---|---|
DigiKey Part Number | 595-SLLC-ETD34-12-ND |
Manufacturer | |
Manufacturer Product Number | SLLC-ETD34-12 |
Description | RESONANT XFMR ETD34 12V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000V Isolation 70 ~ 120kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLLC-ETD34-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 360 ~ 400V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | 600µH @ 100kHz | |
Frequency | 70 ~ 120kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 1.417" W (36.00mm x 36.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 107,17400 Kč | 1 071,74 Kč |
| 25 | 102,85680 Kč | 2 571,42 Kč |
| 50 | 99,68180 Kč | 4 984,09 Kč |
| 180 | 94,03372 Kč | 16 926,07 Kč |
| 360 | 91,09283 Kč | 32 793,42 Kč |
| 540 | 89,40948 Kč | 48 281,12 Kč |
| 1 080 | 86,59439 Kč | 93 521,94 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |

