


SCRH2D11-100 | |
|---|---|
DigiKey Part Number | 595-1466-2-ND - Tape & Reel (TR) 595-1466-1-ND - Cut Tape (CT) 595-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRH2D11-100 |
Description | FIXED IND 10UH 700MA 524 MOHM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 700 mA 524mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 524mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,39744 Kč | 31 192,32 Kč |
| 6 000 | 9,80638 Kč | 58 838,28 Kč |
| 9 000 | 9,47677 Kč | 85 290,93 Kč |
| 15 000 | 9,18663 Kč | 137 799,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 100 | 13,33790 Kč | 1 333,79 Kč |
| 1 000 | 11,24443 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 16,86100 Kč | 168,61 Kč |
| 100 | 13,87130 Kč | 1 387,13 Kč |
| 1 000 | 11,41031 Kč | 11 410,31 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

