SCRH125-271 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,29214 Kč
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 2,61240 Kč
Datasheet
270 µH Shielded Inductor 1.16 A 460mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µH Shielded Inductor 1.16 A 460mOhm Max Nonstandard
Signal Transformer Lighting Products Overview

SCRH125-271

DigiKey Part Number
SCRH125-271-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH125-271
Description
FIXED IND 270UH 1.16A 460 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 µH Shielded Inductor 1.16 A 460mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,99455 Kč16 491,83 Kč
Unit Price without VAT:10,99455 Kč
Unit Price with VAT:13,30341 Kč