


SCRH124-330 | |
|---|---|
DigiKey Part Number | 595-1432-2-ND - Tape & Reel (TR) 595-1432-1-ND - Cut Tape (CT) 595-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRH124-330 |
Description | FIXED IND 33UH 2.43A 97 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 2.43 A 97mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 100 | 13,51430 Kč | 1 351,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,78912 Kč | 5 894,56 Kč |
| 1 000 | 11,11634 Kč | 11 116,34 Kč |
| 1 500 | 10,74118 Kč | 16 111,77 Kč |
| 2 500 | 10,28692 Kč | 25 717,30 Kč |
| 3 500 | 9,99847 Kč | 34 994,64 Kč |
| 5 000 | 9,70175 Kč | 48 508,75 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

