33 µH Shielded Inductor 2.43 A 97mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Inductor 2.43 A 97mOhm Max Nonstandard
Signal Transformer Lighting Products Overview

SCRH124-330

DigiKey Part Number
595-1432-2-ND - Tape & Reel (TR)
595-1432-1-ND - Cut Tape (CT)
595-1432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCRH124-330
Description
FIXED IND 33UH 2.43A 97 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 2.43 A 97mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
97mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1016,44100 Kč164,41 Kč
10013,51430 Kč1 351,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,78912 Kč5 894,56 Kč
1 00011,11634 Kč11 116,34 Kč
1 50010,74118 Kč16 111,77 Kč
2 50010,28692 Kč25 717,30 Kč
3 5009,99847 Kč34 994,64 Kč
5 0009,70175 Kč48 508,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč