10 µH Shielded Inductor 4.36 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Inductor 4.36 A 35mOhm Max Nonstandard
Signal Transformer Lighting Products Overview

SCRH104R-100

DigiKey Part Number
595-1410-2-ND - Tape & Reel (TR)
595-1410-1-ND - Cut Tape (CT)
595-1410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCRH104R-100
Description
FIXED IND 10UH 4.36A 35 MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 4.36 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.4A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 761
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1016,44100 Kč164,41 Kč
10013,51430 Kč1 351,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80011,32843 Kč9 062,74 Kč
1 60010,68273 Kč17 092,37 Kč
2 40010,32244 Kč24 773,86 Kč
4 0009,88633 Kč39 545,32 Kč
5 6009,60943 Kč53 812,81 Kč
8 0009,32466 Kč74 597,28 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč