


SCRH104R-100 | |
|---|---|
DigiKey Part Number | 595-1410-2-ND - Tape & Reel (TR) 595-1410-1-ND - Cut Tape (CT) 595-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRH104R-100 |
Description | FIXED IND 10UH 4.36A 35 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4.36 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 100 | 13,51430 Kč | 1 351,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,32843 Kč | 9 062,74 Kč |
| 1 600 | 10,68273 Kč | 17 092,37 Kč |
| 2 400 | 10,32244 Kč | 24 773,86 Kč |
| 4 000 | 9,88633 Kč | 39 545,32 Kč |
| 5 600 | 9,60943 Kč | 53 812,81 Kč |
| 8 000 | 9,32466 Kč | 74 597,28 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

