



SCIHP1367-3R3M | |
|---|---|
DigiKey Part Number | 595-1401-2-ND - Tape & Reel (TR) 595-1401-1-ND - Cut Tape (CT) 595-SCIHP1367-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCIHP1367-3R3M |
Description | FIXED IND 3.3UH 15A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 15 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SCIHP1367-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.543" L x 0.508" W (13.80mm x 12.90mm) | |
Height - Seated (Max) | 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 31,87500 Kč | 318,75 Kč |
| 100 | 26,21810 Kč | 2 621,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,25772 Kč | 6 064,43 Kč |
| 500 | 22,87396 Kč | 11 436,98 Kč |
| 750 | 22,10221 Kč | 16 576,66 Kč |
| 1 250 | 21,16766 Kč | 26 459,58 Kč |
| 1 750 | 20,57444 Kč | 36 005,27 Kč |
| 2 500 | 19,96423 Kč | 49 910,58 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

