3.3 µH Shielded Wirewound Inductor 5 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Wirewound Inductor 5 A Nonstandard
SMD Power Inductor
Signal Transformer Lighting Products Overview

SCIHP0530-3R3

DigiKey Part Number
595-1765-2-ND - Tape & Reel (TR)
595-1765-1-ND - Cut Tape (CT)
595-1765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCIHP0530-3R3
Description
FIXED IND 3.3UH 5A SURFACE MOUNT
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 5 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.193" W (5.20mm x 4.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1024,50500 Kč245,05 Kč
10020,15180 Kč2 015,18 Kč
1 00017,02728 Kč17 027,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,63438 Kč31 268,76 Kč
4 00014,74574 Kč58 982,96 Kč
6 00014,25015 Kč85 500,90 Kč
10 00013,91118 Kč139 111,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč