



SCIHP0530-3R3 | |
|---|---|
DigiKey Part Number | 595-1765-2-ND - Tape & Reel (TR) 595-1765-1-ND - Cut Tape (CT) 595-1765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCIHP0530-3R3 |
Description | FIXED IND 3.3UH 5A SURFACE MOUNT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 5 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.193" W (5.20mm x 4.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 24,50500 Kč | 245,05 Kč |
| 100 | 20,15180 Kč | 2 015,18 Kč |
| 1 000 | 17,02728 Kč | 17 027,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,63438 Kč | 31 268,76 Kč |
| 4 000 | 14,74574 Kč | 58 982,96 Kč |
| 6 000 | 14,25015 Kč | 85 500,90 Kč |
| 10 000 | 13,91118 Kč | 139 111,80 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

