1 µH Unshielded Wirewound Inductor 7 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Wirewound Inductor 7 A Nonstandard
SMD Power Inductor
Signal Transformer Lighting Products Overview

SCIHP0530-1R0

DigiKey Part Number
595-1764-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCIHP0530-1R0
Description
FIXED IND 1UH 7A SURFACE MOUNT
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Wirewound Inductor 7 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SCIHP0530-1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.193" W (5.20mm x 4.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,03300 Kč30 066,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,03300 Kč
Unit Price with VAT:18,18993 Kč