2.2 µH Shielded Wirewound Inductor 3 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Wirewound Inductor 3 A Nonstandard
SMD Power Inductor
Signal Transformer Lighting Products Overview

SCIHP0420TB-2R2

DigiKey Part Number
595-1762-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCIHP0420TB-2R2
Description
FIXED IND 2.2UH 3A SURFACE MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.171" W (4.80mm x 4.35mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,13857 Kč51 415,71 Kč
Manufacturers Standard Package
Unit Price without VAT:17,13857 Kč
Unit Price with VAT:20,73767 Kč