



SCIHP0412-R047 | |
|---|---|
DigiKey Part Number | 595-1757-2-ND - Tape & Reel (TR) 595-1757-1-ND - Cut Tape (CT) 595-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCIHP0412-R047 |
Description | FIXED IND 47NH 13A SURFACE MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 nH Shielded Wirewound Inductor 13 A Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 200 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.189" L x 0.171" W (4.80mm x 4.35mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 24,50500 Kč | 245,05 Kč |
| 100 | 20,15180 Kč | 2 015,18 Kč |
| 1 000 | 17,02728 Kč | 17 027,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,74574 Kč | 58 982,96 Kč |
| 8 000 | 13,91118 Kč | 111 289,44 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

