47 nH Shielded Wirewound Inductor 13 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 nH Shielded Wirewound Inductor 13 A Nonstandard
SMD Power Inductor
SCIHP0xxx Series

SCIHP0412-R047

DigiKey Part Number
595-1757-2-ND - Tape & Reel (TR)
595-1757-1-ND - Cut Tape (CT)
595-1757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCIHP0412-R047
Description
FIXED IND 47NH 13A SURFACE MOUNT
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
47 nH Shielded Wirewound Inductor 13 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
200 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.171" W (4.80mm x 4.35mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1023,56000 Kč235,60 Kč
10019,37700 Kč1 937,70 Kč
1 00017,02728 Kč17 027,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,17859 Kč56 714,36 Kč
8 00013,91118 Kč111 289,44 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč