560 nH Shielded Wirewound Inductor 25 A 1.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Shielded Wirewound Inductor 25 A 1.8mOhm Max Nonstandard
SMD Power Inductor

SCIH1040HC-R56M

DigiKey Part Number
595-1752-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCIH1040HC-R56M
Description
FIXED IND 560NH 25A 1.8 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 nH Shielded Wirewound Inductor 25 A 1.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
40A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.8mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.453" L x 0.402" W (11.50mm x 10.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60012,28803 Kč19 660,85 Kč
Unit Price without VAT:12,28803 Kč
Unit Price with VAT:14,86852 Kč