SC3316C-6R8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 19,28400 Kč
Datasheet
SC3316C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC3316C-6R8

DigiKey Part Number
SC3316C-6R8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC3316C-6R8
Description
FIXED IND 6.8UH 2.61A 75MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 2.61 A 75mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.390" W (13.45mm x 9.90mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60012,71763 Kč20 348,21 Kč
Unit Price without VAT:12,71763 Kč
Unit Price with VAT:15,38833 Kč