


PC-40-30 | |
|---|---|
DigiKey Part Number | 595-1127-ND |
Manufacturer | |
Manufacturer Product Number | PC-40-30 |
Description | PWR XFMR LAMINATED 1.2VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.2VA Power Transformer 115V Primary Parallel 20V, Series 40V Secondary Parallel 60mA, Series 30mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC-40-30 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 1.2VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.90mm L x 28.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 30.15mm |
Voltage - Secondary (Full Load) Parallel 20V, Series 40V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 60mA, Series 30mA | Weight 0.188 lb (85.28 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,89000 Kč | 325,89 Kč |
| 10 | 293,61500 Kč | 2 936,15 Kč |
| 25 | 281,56640 Kč | 7 039,16 Kč |
| 50 | 272,73880 Kč | 13 636,94 Kč |
| 100 | 264,15060 Kč | 26 415,06 Kč |
| 300 | 251,02760 Kč | 75 308,28 Kč |
| 500 | 245,12688 Kč | 122 563,44 Kč |
| Unit Price without VAT: | 325,89000 Kč |
|---|---|
| Unit Price with VAT: | 394,32690 Kč |

