


PC-34-35 | |
|---|---|
DigiKey Part Number | 595-1123-ND |
Manufacturer | |
Manufacturer Product Number | PC-34-35 |
Description | PWR XFMR LAMINATED 1.2VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.2VA Power Transformer 115V Primary Parallel 17V, Series 34V Secondary Parallel 70mA, Series 35mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC-34-35 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 1.2VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.90mm L x 28.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 30.15mm |
Voltage - Secondary (Full Load) Parallel 17V, Series 34V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 70mA, Series 35mA | Weight 0.188 lb (85.28 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,97000 Kč | 234,97 Kč |
| 10 | 211,87000 Kč | 2 118,70 Kč |
| 25 | 203,21880 Kč | 5 080,47 Kč |
| 50 | 196,87720 Kč | 9 843,86 Kč |
| 100 | 190,70380 Kč | 19 070,38 Kč |
| 300 | 181,26873 Kč | 54 380,62 Kč |
| 500 | 177,02364 Kč | 88 511,82 Kč |
| 1 000 | 171,40625 Kč | 171 406,25 Kč |
| Unit Price without VAT: | 234,97000 Kč |
|---|---|
| Unit Price with VAT: | 284,31370 Kč |

