




PC-34-125 | |
|---|---|
DigiKey Part Number | 595-1124-ND |
Manufacturer | |
Manufacturer Product Number | PC-34-125 |
Description | PWR XFMR LAMINATED 4.4VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.4VA Power Transformer 115V Primary Parallel 17V, Series 34V Secondary Parallel 250mA, Series 125mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC-34-125 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 4.4VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.30mm L x 31.80mm W |
Voltage - Primary 115V | Height - Seated (Max) 34.92mm |
Voltage - Secondary (Full Load) Parallel 17V, Series 34V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 250mA, Series 125mA | Weight 0.313 lb (141.97 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,51000 Kč | 330,51 Kč |
| 10 | 297,85700 Kč | 2 978,57 Kč |
| 25 | 285,64000 Kč | 7 141,00 Kč |
| 50 | 276,67800 Kč | 13 833,90 Kč |
| 100 | 267,96390 Kč | 26 796,39 Kč |
| 250 | 256,81644 Kč | 64 204,11 Kč |
| 500 | 248,66168 Kč | 124 330,84 Kč |
| Unit Price without VAT: | 330,51000 Kč |
|---|---|
| Unit Price with VAT: | 399,91710 Kč |


