


PC-24-180 | |
|---|---|
DigiKey Part Number | 595-1116-ND |
Manufacturer | |
Manufacturer Product Number | PC-24-180 |
Description | PWR XFMR LAMINATED 4.4VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.4VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 360mA, Series 180mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC-24-180 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 4.4VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.30mm L x 31.80mm W |
Voltage - Primary 115V | Height - Seated (Max) 34.92mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 360mA, Series 180mA | Weight 0.313 lb (141.97 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,25000 Kč | 329,25 Kč |
| 10 | 296,80700 Kč | 2 968,07 Kč |
| 25 | 284,62360 Kč | 7 115,59 Kč |
| 50 | 275,69120 Kč | 13 784,56 Kč |
| 100 | 267,01060 Kč | 26 701,06 Kč |
| 250 | 255,90432 Kč | 63 976,08 Kč |
| 500 | 247,77892 Kč | 123 889,46 Kč |
| Unit Price without VAT: | 329,25000 Kč |
|---|---|
| Unit Price with VAT: | 398,39250 Kč |



