Laminated Core 4.4VA Power Transformer 115V Primary Parallel 10V, Series 20V Secondary Parallel 440mA, Series 220mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 4.4VA Power Transformer 115V Primary Parallel 10V, Series 20V Secondary Parallel 440mA, Series 220mA Through Hole
PC-20-220
PC-20-220
What are Transformers? How Do They Work? - Another Teaching Moment

PC-20-220

DigiKey Part Number
595-1112-ND
Manufacturer
Manufacturer Product Number
PC-20-220
Description
PWR XFMR LAMINATED 4.4VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 4.4VA Power Transformer 115V Primary Parallel 10V, Series 20V Secondary Parallel 440mA, Series 220mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PC-20-220 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
4.4VA
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
41.30mm L x 31.80mm W
Voltage - Primary
115V
Height - Seated (Max)
34.92mm
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 440mA, Series 220mA
Weight
0.313 lb (141.97 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1341,85000 Kč341,85 Kč
10308,10400 Kč3 081,04 Kč
25295,44200 Kč7 386,05 Kč
50286,17340 Kč14 308,67 Kč
100277,15470 Kč27 715,47 Kč
250265,62052 Kč66 405,13 Kč
500257,18434 Kč128 592,17 Kč
Manufacturers Standard Package
Unit Price without VAT:341,85000 Kč
Unit Price with VAT:413,63850 Kč