


PC-16-640 | |
|---|---|
DigiKey Part Number | 595-1109-ND |
Manufacturer | |
Manufacturer Product Number | PC-16-640 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 1.28A, Series 640mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC-16-640 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 1.28A, Series 640mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 36.50mm W | |
Height - Seated (Max) | 41.27mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.563 lb (255.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,80000 Kč | 361,80 Kč |
| 10 | 325,99400 Kč | 3 259,94 Kč |
| 25 | 312,60160 Kč | 7 815,04 Kč |
| 50 | 302,78280 Kč | 15 139,14 Kč |
| 100 | 293,23710 Kč | 29 323,71 Kč |
| 250 | 281,02632 Kč | 70 256,58 Kč |
| 500 | 272,09418 Kč | 136 047,09 Kč |
| Unit Price without VAT: | 361,80000 Kč |
|---|---|
| Unit Price with VAT: | 437,77800 Kč |

