


PC-12-800 | |
|---|---|
DigiKey Part Number | 595-1105-ND |
Manufacturer | |
Manufacturer Product Number | PC-12-800 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.6A, Series 800mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC-12-800 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 10VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.60mm L x 36.50mm W |
Voltage - Primary 115V | Height - Seated (Max) 41.27mm |
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 1.6A, Series 800mA | Weight 0.563 lb (255.37 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,39000 Kč | 336,39 Kč |
| 10 | 303,16900 Kč | 3 031,69 Kč |
| 25 | 290,71320 Kč | 7 267,83 Kč |
| 50 | 281,59160 Kč | 14 079,58 Kč |
| 100 | 272,72200 Kč | 27 272,20 Kč |
| 250 | 261,37472 Kč | 65 343,68 Kč |
| 500 | 253,07504 Kč | 126 537,52 Kč |
| Unit Price without VAT: | 336,39000 Kč |
|---|---|
| Unit Price with VAT: | 407,03190 Kč |

