


PC-12-350 | |
|---|---|
DigiKey Part Number | 595-1104-ND |
Manufacturer | |
Manufacturer Product Number | PC-12-350 |
Description | PWR XFMR LAMINATED 4.4VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.4VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 700mA, Series 350mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC-12-350 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 4.4VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.30mm L x 31.80mm W |
Voltage - Primary 115V | Height - Seated (Max) 34.92mm |
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 700mA, Series 350mA | Weight 0.313 lb (141.97 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,14000 Kč | 352,14 Kč |
| 10 | 317,23800 Kč | 3 172,38 Kč |
| 25 | 304,20240 Kč | 7 605,06 Kč |
| 50 | 294,65660 Kč | 14 732,83 Kč |
| 100 | 285,36700 Kč | 28 536,70 Kč |
| 250 | 273,48720 Kč | 68 371,80 Kč |
| 500 | 264,79696 Kč | 132 398,48 Kč |
| Unit Price without VAT: | 352,14000 Kč |
|---|---|
| Unit Price with VAT: | 426,08940 Kč |

