


MPC-Y-12 | |
|---|---|
DigiKey Part Number | 595-1954-ND |
Manufacturer | |
Manufacturer Product Number | MPC-Y-12 |
Description | PWR XFMR LAMINATED 24VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 24VA Power Transformer 115V Primary Parallel 5V, Series 12V Secondary Parallel 835mA, Series 150mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 24VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.30mm L x 57.20mm W |
Voltage - Primary 115V | Height - Seated (Max) 34.90mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 12V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 835mA, Series 150mA | Weight 0.75 lb (340.19 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,97000 Kč | 680,97 Kč |
| 10 | 612,84800 Kč | 6 128,48 Kč |
| 25 | 587,43160 Kč | 14 685,79 Kč |
| 50 | 568,83580 Kč | 28 441,79 Kč |
| 100 | 550,76070 Kč | 55 076,07 Kč |
| 250 | 527,67472 Kč | 131 918,68 Kč |
| Unit Price without VAT: | 680,97000 Kč |
|---|---|
| Unit Price with VAT: | 823,97370 Kč |



