


MPC-X-15 | |
|---|---|
DigiKey Part Number | 595-1953-ND |
Manufacturer | |
Manufacturer Product Number | MPC-X-15 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V Primary Parallel 5V, Series 15V Secondary Parallel 360mA, Series 50mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 10VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.60mm L x 36.50mm W |
Voltage - Primary 115V | Height - Seated (Max) 41.70mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 15V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 360mA, Series 50mA | Weight 0.56 lb (254.01 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,42000 Kč | 404,42 Kč |
| 10 | 364,27300 Kč | 3 642,73 Kč |
| 25 | 349,26400 Kč | 8 731,60 Kč |
| 50 | 338,27780 Kč | 16 913,89 Kč |
| 100 | 327,59820 Kč | 32 759,82 Kč |
| 250 | 313,93940 Kč | 78 484,85 Kč |
| 500 | 303,94940 Kč | 151 974,70 Kč |
| Unit Price without VAT: | 404,42000 Kč |
|---|---|
| Unit Price with VAT: | 489,34820 Kč |



