Laminated Core 450VA Power Transformer 250V, 230V, 210V Primary 115V Secondary 3.9A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 450VA Power Transformer 250V, 230V, 210V Primary 115V Secondary 3.9A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

M4L-2-4

DigiKey Part Number
595-1949-ND
Manufacturer
Manufacturer Product Number
M4L-2-4
Description
PWR XFMR LAMINATED 450VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 450VA Power Transformer 250V, 230V, 210V Primary 115V Secondary 3.9A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
M4L-2-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
250V, 230V, 210V
Voltage - Secondary (Full Load)
115V
Current - Output (Max)
3.9A
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single
Center Tap
No
Power - Max
450VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
113.28mm L x 110.00mm W
Height - Seated (Max)
114.30mm
Voltage - Isolation
4000Vrms
Weight
11 lbs (5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
103 832,24000 Kč38 322,40 Kč
Unit Price without VAT:3 832,24000 Kč
Unit Price with VAT:4 637,01040 Kč