Laminated Core 300VA Power Transformer 250V, 230V, 210V Primary 115V Secondary 2.6A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 300VA Power Transformer 250V, 230V, 210V Primary 115V Secondary 2.6A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

M4L-2-3

DigiKey Part Number
595-1948-ND
Manufacturer
Manufacturer Product Number
M4L-2-3
Description
PWR XFMR LAMINATED 300VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 300VA Power Transformer 250V, 230V, 210V Primary 115V Secondary 2.6A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
M4L-2-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
250V, 230V, 210V
Voltage - Secondary (Full Load)
115V
Current - Output (Max)
2.6A
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single
Center Tap
No
Power - Max
300VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
106.68mm L x 103.51mm W
Height - Seated (Max)
95.30mm
Voltage - Isolation
4000Vrms
Weight
7 lbs (3.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 191,70000 Kč3 191,70 Kč
102 866,35300 Kč28 663,53 Kč
252 745,63960 Kč68 640,99 Kč
502 657,51520 Kč132 875,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 191,70000 Kč
Unit Price with VAT:3 861,95700 Kč