




LT277-50-12 | |
|---|---|
DigiKey Part Number | 595-LT277-50-12-ND |
Manufacturer | |
Manufacturer Product Number | LT277-50-12 |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 277V Primary 12V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 277V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 78.7mm L x 66mm W | |
Height - Seated (Max) | 55.30mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,74000 Kč | 482,74 Kč |
| 10 | 434,76400 Kč | 4 347,64 Kč |
| 25 | 416,82720 Kč | 10 420,68 Kč |
| 50 | 403,68240 Kč | 20 184,12 Kč |
| 100 | 390,90510 Kč | 39 090,51 Kč |
| 300 | 371,40213 Kč | 111 420,64 Kč |
| 500 | 362,63672 Kč | 181 318,36 Kč |
| Unit Price without VAT: | 482,74000 Kč |
|---|---|
| Unit Price with VAT: | 584,11540 Kč |

