

LP-34-1400 | |
---|---|
DigiKey Part Number | 595-1341-ND |
Manufacturer | |
Manufacturer Product Number | LP-34-1400 |
Description | PWR XFMR SEMI-TORO 48VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 48VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 2.8A, Series 1.4A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-34-1400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 17V, Series 34V | |
Current - Output (Max) | Parallel 2.8A, Series 1.4A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 48VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 79.20mm L x 63.50mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.4 lbs (635 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 546,16000 Kč | 546,16 Kč |
20 | 476,16350 Kč | 9 523,27 Kč |
40 | 461,12925 Kč | 18 445,17 Kč |
60 | 452,53183 Kč | 27 151,91 Kč |
100 | 441,90220 Kč | 44 190,22 Kč |
260 | 422,63108 Kč | 109 884,08 Kč |
500 | 409,88858 Kč | 204 944,29 Kč |
Unit Price without VAT: | 546,16000 Kč |
---|---|
Unit Price with VAT: | 660,85360 Kč |