Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

LP-24-250

DigiKey Part Number
595-1328-ND
Manufacturer
Manufacturer Product Number
LP-24-250
Description
PWR XFMR SEMI-TORO 6VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LP-24-250 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
6VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Semi-Toroidal
Size / Dimension
47.50mm L x 39.60mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
21.60mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 500mA, Series 250mA
Weight
0.438 lb (198.67 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1381,95000 Kč381,95 Kč
10344,15700 Kč3 441,57 Kč
25329,98760 Kč8 249,69 Kč
50319,61900 Kč15 980,95 Kč
100309,53360 Kč30 953,36 Kč
300294,12810 Kč88 238,43 Kč
500287,20350 Kč143 601,75 Kč
Manufacturers Standard Package
Unit Price without VAT:381,95000 Kč
Unit Price with VAT:462,15950 Kč