



LP-230-25 | |
|---|---|
DigiKey Part Number | LP-230-25-ND |
Manufacturer | |
Manufacturer Product Number | LP-230-25 |
Description | PWR XFMR SEMI-TORO 6VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 50mA, Series 25mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-230-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 50mA, Series 25mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.50mm L x 39.60mm W | |
Height - Seated (Max) | 21.60mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.438 lb (198.67 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 296,72480 Kč | 29 672,48 Kč |
| Unit Price without VAT: | 296,72480 Kč |
|---|---|
| Unit Price with VAT: | 359,03701 Kč |

