



IF-30-20 | |
|---|---|
DigiKey Part Number | 595-1939-ND |
Manufacturer | |
Manufacturer Product Number | IF-30-20 |
Description | PWR XFMR SEMI-TORO 30VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 30VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 3A, Series 1.5A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IF-30-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 3A, Series 1.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 30VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 68.00mm L x 57.50mm W | |
Height - Seated (Max) | 35.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,57000 Kč | 742,57 Kč |
| 20 | 647,02500 Kč | 12 940,50 Kč |
| 40 | 626,52075 Kč | 25 060,83 Kč |
| 60 | 614,79650 Kč | 36 887,79 Kč |
| 100 | 600,31550 Kč | 60 031,55 Kč |
| 260 | 574,05915 Kč | 149 255,38 Kč |
| Unit Price without VAT: | 742,57000 Kč |
|---|---|
| Unit Price with VAT: | 898,50970 Kč |


