



IF-18-24 | |
|---|---|
DigiKey Part Number | 595-1932-ND |
Manufacturer | |
Manufacturer Product Number | IF-18-24 |
Description | PWR XFMR SEMI-TORO 18VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 18VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.5A, Series 750mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IF-18-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 1.5A, Series 750mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 18VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 67.60mm L x 57.00mm W | |
Height - Seated (Max) | 27.60mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.882 lb (400.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 691,68450 Kč | 27 667,38 Kč |
| Unit Price without VAT: | 691,68450 Kč |
|---|---|
| Unit Price with VAT: | 836,93825 Kč |

