Semi-Toroidal 18VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 160mA, Series 80mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 18VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 160mA, Series 80mA Through Hole
IF-18-230-(bottom)
What are Transformers? How Do They Work? - Another Teaching Moment

IF-18-230

DigiKey Part Number
595-1931-ND
Manufacturer
Manufacturer Product Number
IF-18-230
Description
PWR XFMR SEMI-TORO 18VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 18VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 160mA, Series 80mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
IF-18-230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 115V, Series 230V
Current - Output (Max)
Parallel 160mA, Series 80mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
18VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
67.60mm L x 57.00mm W
Height - Seated (Max)
27.60mm
Voltage - Isolation
4000Vrms
Weight
0.882 lb (400.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1657,03000 Kč657,03 Kč
20572,64700 Kč11 452,94 Kč
40554,54150 Kč22 181,66 Kč
60544,18767 Kč32 651,26 Kč
100531,39430 Kč53 139,43 Kč
260508,19119 Kč132 129,71 Kč
Manufacturers Standard Package
Unit Price without VAT:657,03000 Kč
Unit Price with VAT:795,00630 Kč