
HTTI-680-1.8 | |
|---|---|
DigiKey Part Number | 595-HTTI-680-1.8-ND |
Manufacturer | |
Manufacturer Product Number | HTTI-680-1.8 |
Description | FIXED IND 680UH 1.8A 350 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Toroidal Inductor 1.8 A 350mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | HTTI-680-1.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 56,29600 Kč | 562,96 Kč |
| 25 | 52,08360 Kč | 1 302,09 Kč |
| 50 | 49,10600 Kč | 2 455,30 Kč |
| 100 | 46,30270 Kč | 4 630,27 Kč |
| 250 | 42,84264 Kč | 10 710,66 Kč |
| 960 | 38,23604 Kč | 36 706,60 Kč |
| 1 920 | 36,06461 Kč | 69 244,05 Kč |
| 2 880 | 35,43413 Kč | 102 050,29 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |

