180 µH Shielded Toroidal Inductor 3.1 A 120mOhm Max Vertical, No Base, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTTI-180-3.1

DigiKey Part Number
595-HTTI-180-3.1-ND
Manufacturer
Manufacturer Product Number
HTTI-180-3.1
Description
FIXED IND 180UH 3.1A 120 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 µH Shielded Toroidal Inductor 3.1 A 120mOhm Max Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
HTTI-180-3.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, No Base, 2 PC Pin
Supplier Device Package
Vertical, No Base, 2 PC Pin
Size / Dimension
0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1052,15900 Kč521,59 Kč
2548,24520 Kč1 206,13 Kč
5045,49000 Kč2 274,50 Kč
10042,89260 Kč4 289,26 Kč
25039,68704 Kč9 921,76 Kč
96035,41859 Kč34 001,85 Kč
1 92033,40661 Kč64 140,69 Kč
2 88032,54690 Kč93 735,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč