
HTTI-120-3.5 | |
|---|---|
DigiKey Part Number | 595-HTTI-120-3.5-ND |
Manufacturer | |
Manufacturer Product Number | HTTI-120-3.5 |
Description | FIXED IND 120UH 3.5A 94 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Toroidal Inductor 3.5 A 94mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | HTTI-120-3.5 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 94mOhm Max |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Vertical, No Base, 2 PC Pin |
Inductance | Supplier Device Package Vertical, No Base, 2 PC Pin |
Tolerance ±15% | Size / Dimension 0.860" Dia x 0.450" W (21.84mm x 11.43mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 10 | 51,80500 Kč | 518,05 Kč |
| 25 | 47,91760 Kč | 1 197,94 Kč |
| 50 | 45,18140 Kč | 2 259,07 Kč |
| 100 | 42,60150 Kč | 4 260,15 Kč |
| 250 | 39,41772 Kč | 9 854,43 Kč |
| 960 | 35,17823 Kč | 33 771,10 Kč |
| 1 920 | 33,17991 Kč | 63 705,43 Kč |
| 2 880 | 32,32602 Kč | 93 098,94 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |

