



HPI-27 | |
|---|---|
DigiKey Part Number | 595-1926-ND |
Manufacturer | |
Manufacturer Product Number | HPI-27 |
Description | PWR XFMR LAMINATED 2750VA CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2750VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 24A, Series 12A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HPI-27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 24A, Series 12A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2750VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 190.50mm L x 149.70mm W | |
Height - Seated (Max) | 166.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 48 lbs (21.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 734,57000 Kč | 16 734,57 Kč |
| 10 | 15 558,72000 Kč | 155 587,20 Kč |
| Unit Price without VAT: | 16 734,57000 Kč |
|---|---|
| Unit Price with VAT: | 20 248,82970 Kč |

