



HPI-17 | |
|---|---|
DigiKey Part Number | HPI-17-ND |
Manufacturer | |
Manufacturer Product Number | HPI-17 |
Description | PWR XFMR LAMINATED 1750VA CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1750VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 15.2A, Series 7.6A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HPI-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 15.2A, Series 7.6A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1750VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 179.30mm L x 149.70mm W | |
Height - Seated (Max) | 154.90mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 39 lbs (17.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 14 062,69600 Kč | 70 313,48 Kč |
| Unit Price without VAT: | 14 062,69600 Kč |
|---|---|
| Unit Price with VAT: | 17 015,86216 Kč |

